
Schottky barrier rectifier with a 7.5A average rectified current and 45V repetitive reverse voltage. Features a TO-220-2 package, single element configuration, and a maximum operating temperature of 175°C. Offers a 150A peak non-repetitive surge current and 100µA maximum reverse leakage current. This RoHS compliant component is supplied in a 50-piece rail/tube package.
Onsemi MBR745G technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220-2 |
| Current Rating | 7.5A |
| Element Configuration | Single |
| Forward Current | 7.5A |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Output Current | 7.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
