
Single element, through-hole mounted Schottky barrier rectifier with a 7.5A average rectified current and 50V DC rated voltage. Features a 150A maximum surge current and operates across a wide temperature range from -65°C to 150°C. Packaged in a TO-220AC case, this lead-free component offers a maximum reverse leakage current of 500µA.
Onsemi MBR750 technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AC |
| Current Rating | 7.5A |
| Element Configuration | Single |
| Forward Current | 7.5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 7.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 50V |
| Weight | 2.16g |
| RoHS | Compliant |
No datasheet is available for this part.
