8 A, 30 V Schottky Diode in SO-8FL 8A 30V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Onsemi MBR830MFST3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBR830MFST3G to view detailed technical specifications.
No datasheet is available for this part.