The MBR840 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has a maximum reverse voltage of 40V and is packaged in a 2-pin axial DO-201AD package. The diode is made of silicon and has a single element. It is suitable for general purpose rectification applications.
Sign in to ask questions about the Onsemi MBR840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBR840 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBR840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.