
The MBRA130LT3 is a single-element general purpose rectifier from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 1mA. The device is packaged in a SMA package type and is available in tape and reel packaging. The MBRA130LT3 is not RoHS compliant due to containing lead.
Onsemi MBRA130LT3 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 25A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRA130LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
