
Schottky power rectifier, surface mount, SMA package. Features 1A average rectified current and 30V repetitive reverse voltage. Operates from -55°C to 125°C with a 25A peak non-repetitive surge current. Halogen and lead-free, RoHS compliant. Packaged in a 5000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MBRA130LT3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 25A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
