
Schottky Power Rectifier, 1A average rectified current, 40V DC rated voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and a maximum reverse leakage current of 500µA. This single element rectifier is housed in an SMA surface mount package, measuring 4.32mm in length, 2.6mm in width, and 2mm in height. Operates across a temperature range of -55°C to 125°C and is RoHS and Halogen Free compliant. Supplied in a 5000-piece tape and reel.
Sign in to ask questions about the Onsemi MBRA140T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRA140T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRA140T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
