
The MBRA1H100T3G is a single-element general purpose rectifier diode from Onsemi. It features a maximum forward surge current of 50A and a maximum repetitive reverse voltage of 100V. The diode is packaged in a SMA package and is rated for operation between -65°C and 175°C. It is lead-free and halogen-free, and is compliant with RoHS regulations.
Onsemi MBRA1H100T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRA1H100T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
