
The MBRA320T3G is a single diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 80A and a maximum reverse voltage of 20V. The diode is packaged in a SMA package with a height of 2mm and a width of 2.92mm. It is lead free and halogen free, and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi MBRA320T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRA320T3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 80A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRA320T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
