Schottky power rectifier, switch-mode, featuring a maximum repetitive peak reverse voltage of 45V and a continuous forward current of 10A. This 2-terminal, 3-pin device utilizes SILICON for its diode element, operating across a wide temperature range from -65°C to 175°C. Designed for D2PAK packaging, it is suitable for high-frequency applications.
Sign in to ask questions about the Onsemi MBRB1045T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB1045T4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRB1045T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.