
Schottky power rectifier, 15A forward current, 45V repetitive reverse voltage, and 7.5A average rectified current. Features a common cathode element configuration and a D2PAK package. Operates from -65°C to 175°C, with a maximum forward surge current of 150A. This RoHS and Halogen Free component is designed for switch-mode applications.
Checking distributor stock and pricing after the page loads.
Onsemi MBRB1545CTG technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | D2PAK |
| Current Rating | 15A |
| Element Configuration | Common Cathode |
| Forward Current | 15A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
