
Schottky Barrier Rectifier, 100V Vrrm, 20A Forward Current, 10A Average Rectified Current. Features a D2PAK package with a common cathode element configuration. Operates from -65°C to 175°C, with a 150A maximum surge current rating. This RoHS and Halogen Free component is supplied in a 50-piece rail/tube.
Sign in to ask questions about the Onsemi MBRB20100CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB20100CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB20100CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
