
The MBRB20100CTT4 is a 100V 20A common cathode rectifier in a D2PAK package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is rated for 10A average rectified current and 150A maximum forward surge current. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBRB20100CTT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB20100CTT4 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRB20100CTT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.