Schottky barrier rectifier featuring 100V repetitive peak reverse voltage and 20A forward current. This dual-diode component utilizes silicon for its diode element material. Designed for high-temperature operation with a maximum operating temperature of 175°C and a minimum of -65°C. The rectifier is housed in a D2PAK package with 3 terminals, offering a single terminal position for its 2 elements.
Onsemi MBRB20100CTT4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.