Schottky barrier rectifier featuring a 200V repetitive reverse voltage and 20A forward current. This general-purpose rectifier offers a 10A average rectified current and a 150A peak non-repetitive surge current. The common cathode element configuration is housed in a D2PAK package, suitable for tape and reel packaging. Operating across a wide temperature range from -65°C to 150°C, this RoHS and Halogen Free component boasts a 55ns reverse recovery time.
Checking distributor stock and pricing after the page loads.
Onsemi MBRB20200CTT4G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Halogen Free | Halogen Free |
| Height | 0.435inch |
| Lead Free | Lead Free |
| Length | 0.405inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 200V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| Width | 0.19inch |
| RoHS | Compliant |
No datasheet is available for this part.
