
Schottky rectifier diode, dual common cathode configuration, featuring a 35V peak reverse repetitive voltage and 12.5A maximum continuous forward current. This surface-mount component offers a 150A peak non-repetitive surge current and a peak forward voltage of 0.55V at 25A. Housed in a D2PAK (TO-263) package with gull-wing leads, it measures 10.29mm(Max) length, 9.65mm(Max) width, and 4.83mm(Max) height. Operating temperature range is -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBRB2535CTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB2535CTL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TS-005AA |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 35V |
| Maximum Continuous Forward Current | 12.5A |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 0.55@25AV |
| Peak Reverse Current | 10000uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -65 to 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MBRB2535CTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.