
The MBRB2535CTLG is a 35V common cathode rectifier diode with a maximum forward surge current of 150A and a maximum operating temperature of 125°C. It is packaged in a D2PAK package with a lead-free and halogen-free construction. The diode has a maximum reverse current of 10mA and a maximum reverse voltage of 35V. It is RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBRB2535CTLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB2535CTLG technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | D2PAK |
| Current Rating | 12.5A |
| Element Configuration | Common Cathode |
| Forward Current | 12.5A |
| Halogen Free | Halogen Free |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB2535CTLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.