The MBRB2535CTLT4 is a 12.5A surface mount rectifier from Onsemi, featuring a D2PAK package and operating temperature range of -65°C to 125°C. It has a maximum reverse voltage of 35V and a maximum surge current of 150A. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is part of the SWITCHMODE series and is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Onsemi MBRB2535CTLT4 technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | D2PAK |
| Current Rating | 12.5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.