
Schottky Power Rectifier, designed for switch-mode applications. Features a 45V repetitive reverse voltage rating and a 30A forward current capacity. This D2PAK packaged component offers a 15A average rectified current and a 150A maximum surge current. Operating temperature range spans from -65°C to 175°C, with a common cathode element configuration. The device is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MBRB2545CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
