Schottky power rectifier, D2PAK package, featuring a 45V repetitive reverse voltage and 30A forward current. This component offers a 15A average rectified current and a 150A maximum surge current. Designed for switch-mode applications, it operates within a temperature range of -65°C to 175°C and is RoHS and Halogen Free compliant. The common cathode element configuration and SMD termination facilitate efficient integration.
Sign in to ask questions about the Onsemi MBRB2545CTT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB2545CTT4G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 15A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Height | 0.435inch |
| Lead Free | Lead Free |
| Length | 0.405inch |
| Max Breakdown Voltage | 45V |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB2545CTT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
