
The MBRB3030CTL is a surface mount general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 2mA. The device is rated for 30A and has a maximum surge current of 300A. It is available in a TO-263-3 package and is packaged in a rail/Tube with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBRB3030CTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB3030CTL technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRB3030CTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.