Schottky Barrier Rectifier, 30 V, 30 A, D2PAK 2 LEAD, 50-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi MBRB3030CTLG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 300A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
