
The MBRB3030CTT4 is a 30V common cathode rectifier diode from Onsemi, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 200A and a maximum reverse leakage current of 600uA. The diode is packaged in a D2PAK-3 package and is rated for 30A of average rectified current. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBRB3030CTT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB3030CTT4 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 200A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRB3030CTT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.