Schottky barrier rectifier featuring a 30V repetitive reverse voltage and 30A forward current. This component offers a 15A average rectified current and a 200A maximum surge current. The D2PAK package houses a common cathode element configuration, operating from -55°C to 175°C. It is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MBRB3030CTT4G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 600uA |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 200A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
