
The MBRB3045CT-1G is a 30A common cathode rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 200nA. The diode is packaged in a TO-262-3 package and is lead free. It is compliant with RoHS regulations and has a packaging quantity of 50 units per rail/tube.
Checking distributor stock and pricing after the page loads.
Onsemi MBRB3045CT-1G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.
