Onsemi MBRB30H30CT-1G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Element Configuration | Common Cathode |
| Forward Current | 15A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Forward Surge Current (Ifsm) | 260A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 260A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB30H30CT-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
