
The MBRB30H60CT-1G is a 60V 15A common cathode rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a TO-262-3 package and is lead free. The diode has a maximum reverse voltage of 60V and a maximum reverse current of 300uA. It is RoHS compliant and has a package quantity of 50 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBRB30H60CT-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB30H60CT-1G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Element Configuration | Common Cathode |
| Forward Current | 15A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Forward Surge Current (Ifsm) | 260A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 260A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 260A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB30H60CT-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
