
The MBRB4030 is a 40A 30V surface mount rectifier from Onsemi, packaged in a D2PAK case. It operates over a temperature range of -65°C to 175°C and has a maximum surge current of 300A. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in general purpose rectifier applications.
Sign in to ask questions about the Onsemi MBRB4030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB4030 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D2PAK |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 350uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Output Current | 40A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRB4030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
