
Schottky barrier rectifier featuring 40A average rectified current and 30V repetitive reverse voltage. This single element diode offers a 40A forward current and a 300A maximum surge current. Encased in a D2PAK package, it operates from -65°C to 175°C and is RoHS compliant.
Onsemi MBRB4030T4G technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D2PAK |
| Current Rating | 40A |
| Element Configuration | Single |
| Forward Current | 40A |
| Halogen Free | Halogen Free |
| Height | 11.05mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 350uA |
| Max Reverse Leakage Current | 350uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 300A |
| Output Current | 40A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
