High-performance Schottky barrier rectifier, featuring a 100V repetitive peak reverse voltage and a 40A forward current rating. This general-purpose rectifier diode utilizes silicon for its diode element material and is housed in a D2PAK 2-lead package. Designed for demanding applications, it offers a maximum operating temperature of 175°C. The component comprises two diode elements, each with a single terminal position, resulting in a total of three pins.
Sign in to ask questions about the Onsemi MBRB41H100CTT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB41H100CTT4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRB41H100CTT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.