High-performance Schottky barrier rectifier featuring a 100V repetitive peak reverse voltage and 60A forward current. This D2PAK package component offers a maximum operating temperature of 175°C. It is a 2-terminal, 3-pin device with two diode elements, constructed from silicon.
Sign in to ask questions about the Onsemi MBRB60H100CTT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRB60H100CTT4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRB60H100CTT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.