Schottky barrier rectifier featuring 8A average rectified current and 100V repetitive reverse voltage. This single element diode is housed in a D2PAK package with a maximum operating temperature of 175°C. It offers a peak non-repetitive surge current of 250A and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MBRB8H100T4G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Element Configuration | Single |
| Forward Current | 8A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4.5uA |
| Max Reverse Leakage Current | 4.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.