
The MBRD1035CTL is a surface mount rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 35V and a maximum reverse leakage current of 2mA. The device is rated for a maximum surge current of 50A and has a maximum current rating of 10A. The MBRD1035CTL is packaged in a DPAK-3 package and is available in quantities of 75 per rail/Tube packaging.
Sign in to ask questions about the Onsemi MBRD1035CTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD1035CTL technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRD1035CTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.