
Schottky Power Rectifier, 10A forward current, 35V reverse voltage, and 5A average rectified current. Features a common cathode element configuration and DPAK package. Operates from -55°C to 150°C with a 50A maximum surge current. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi MBRD1035CTLT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD1035CTLT4G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Current Rating | 10A |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 50A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD1035CTLT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
