Sign in to ask questions about the Onsemi MBRD320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD320 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRD320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.