Onsemi MBRD320RLG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Output Current | 3A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD320RLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
