
Schottky barrier rectifier featuring a 3A average rectified current and 30V repetitive reverse voltage. This single element rectifier is housed in a DPAK package, offering a maximum operating temperature of 175°C and a minimum of -65°C. It boasts a 75A peak non-repetitive surge current capability and is both lead-free and halogen-free. Packaged in a 75-piece rail/tube, this RoHS compliant component is suitable for general-purpose rectification applications.
Sign in to ask questions about the Onsemi MBRD330G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD330G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD330G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
