The MBRD330T4 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum surge current of 75A. The diode is packaged in a DPAK case and is surface mountable. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MBRD330T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD330T4 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRD330T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.