
Schottky barrier rectifier with a 40V repetitive reverse voltage and 3A average rectified current. Features a single element configuration and a DPAK (TO-252) package. Offers a maximum forward surge current of 75A and operates within a temperature range of -65°C to 175°C. This RoHS compliant component is supplied in a 75-piece rail/tube.
Sign in to ask questions about the Onsemi MBRD340G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD340G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD340G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
