The MBRD340RL is a 40V surface mount rectifier diode from Onsemi, with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse leakage current of 200uA and a maximum surge current of 75A. The diode is packaged in a DPAK-3 package and is not RoHS compliant. It is rated for an average rectified current of 3A and a DC rated voltage of 40V.
Onsemi MBRD340RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.