
Schottky barrier rectifier featuring a 40V repetitive reverse voltage and 3A average rectified current. This single element diode is housed in a DPAK package with dimensions of 6.73mm length, 6.22mm width, and 2.38mm height. It offers a maximum forward surge current of 75A and operates across a temperature range of -65°C to 175°C. The component is RoHS and Halogen Free compliant, supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MBRD340T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD340T4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD340T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
