
Schottky barrier rectifier with a 50V repetitive reverse voltage and 3A average rectified current. Features a DPAK package for efficient heat dissipation, a maximum operating temperature of 175°C, and a peak non-repetitive surge current of 75A. This single-element rectifier is RoHS compliant and halogen-free, supplied in 1800-unit tape and reel packaging.
Sign in to ask questions about the Onsemi MBRD350RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD350RLG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 75A |
| Output Current | 3A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 50V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD350RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
