
Schottky Barrier Rectifier, 3A average rectified current and 60V repetitive reverse voltage. Features a single element configuration within a DPAK (TO-252) package, measuring 6.73mm in length, 6.22mm in width, and 2.38mm in height. Offers a maximum forward surge current of 75A and operates across a temperature range of -65°C to 175°C. This RoHS and Halogen Free component is supplied in a 75-piece rail/tube.
Onsemi MBRD360G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD360G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
