
Schottky Power Rectifier, 5A average rectified current, 100V repetitive reverse voltage. Features single element configuration in a DPAK package. Operates from -65°C to 175°C with a 105A maximum surge current. Halogen and lead-free, RoHS compliant.
Sign in to ask questions about the Onsemi MBRD5H100T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD5H100T4G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Element Configuration | Single |
| Forward Current | 5A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 105A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.5uA |
| Max Reverse Leakage Current | 3.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 105A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 105A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD5H100T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
