The MBRD620CTT4 is a surface mount general purpose rectifier from Onsemi, featuring a DPAK package and operating temperature range of -65°C to 175°C. It has a maximum operating voltage of 20V and a maximum current rating of 6A. The device is capable of withstanding a maximum surge current of 75A and has a maximum reverse leakage current of 100uA. The MBRD620CTT4 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBRD620CTT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD620CTT4 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRD620CTT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.