The MBRD630CTT4G is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 75A and a maximum reverse voltage of 30V. The diode is packaged in a DPAK package and is lead free and halogen free. It is RoHS compliant and has a current rating of 6A.
Checking distributor stock and pricing after the page loads.
Onsemi MBRD630CTT4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
