The MBRD650CT is a 50V general purpose rectifier from Onsemi, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum surge current of 75A. The device is packaged in a DPAK-3 package and is not RoHS compliant due to containing lead.
Onsemi MBRD650CT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRD650CT to view detailed technical specifications.
No datasheet is available for this part.