Schottky Power Rectifier, 6A forward current, 50V repetitive reverse voltage. Features 3A average rectified current and 75A peak non-repetitive surge current. Packaged in a DPAK (TO-252) surface-mount case with common cathode configuration. Operates from -65°C to 175°C, is RoHS and Halogen Free compliant. Supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MBRD650CTT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRD650CTT4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 50V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD650CTT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
