Surface mount rectifier diode with a 3A average rectified current and 60V DC rated voltage. Features a 6A current rating, 75A surge current capability, and a maximum operating temperature of 175°C. Packaged in a DPAK-3 (CASE 369C-01) for efficient thermal management.
Onsemi MBRD660CT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRD660CT to view detailed technical specifications.
No datasheet is available for this part.