
Schottky rectifier diode featuring a 60V repetitive reverse voltage rating and a 6A forward current capability. This general-purpose rectifier offers a 3A average rectified current and a 75A peak non-repetitive surge current. Packaged in a DPAK (TO-263) surface-mount case, it operates from -65°C to 175°C and is RoHS and Halogen Free compliant. The common cathode element configuration is suitable for various power rectification applications.
Checking distributor stock and pricing after the page loads.
Onsemi MBRD660CTG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
